SMC DIODE SOLUTIONS  

MBRB2545CT Series 25 V 45 A Surface Mount Schottky Rectifier - TO-263-3

Mfr Part#: MBRB2545CTTR
Mounting Method:  Surface Mount
Package Style:  TO-263-3 (D2PAK)
Packaging:  REEL
Std Packaging Qty:  800

 
 

Share


Download Center

Prices

$0.2950 USD (each)
8000+ $0.2950 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 8,000
Multiple of: 800
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 25 A
  • Peak Current-Max: 150 A
  • Reverse Voltage-Max [Vrrm]: 45 V
  • Reverse Current-Max: 1 mA
  • Forward Voltage: 0.7 V