ON SEMICONDUCTOR  

MBRS1100T3G Series 1 A 100 V Schottky Barrier Rectifier

Mfr Part#: MBRS1100T3G
Mounting Method:  Surface Mount
Package Style:  SMB (DO-214AA)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1680 USD (each)
2500+ $0.1680

Availability

Qty in Stock : 322,500
On Order :
1,762,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Peak Current-Max: 50 A
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Current-Max: 0.5 mA
  • Forward Voltage: 0.75 V
The MBRS1100T3G is a Schottky Barrier Rectifier with average rectified current of 1 A, available in surface mount DO-214AA package.

Features:

  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • High Blocking Voltage − 100 Volts
  • 175°C Operating Junction Temperature
  • Guardring for Stress Protection
  • AEC−Q101 Qualified and PPAP Capable
  • SBRS8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change requirements
  • All Packages are Pb−Free

Applications:

  • Low voltage and high frequency rectification
  • Free wheeling
  • Polarity protecrion diodes

View the MBRS1 series of Schottky Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...