ON SEMICONDUCTOR  

MBRS340T3 Series 40 V 80 A Surface Mount Schottky Power Rectifier - CASE 403

Mfr Part#: MBRS340T3G
Mounting Method:  Surface Mount
Package Style:  SMC (DO-214AB)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.2200 USD (each)
2500+ $0.2200

Availability

Qty in Stock : 225,000
On Order :
290,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 3 A
  • Peak Current-Max: 80 A
  • Reverse Voltage-Max [Vrrm]: 40 V
  • Reverse Current-Max: 2 mA
  • Forward Voltage: 0.5 V

The MBRS340T3G is a 80 A 40 V surface mount schottky power rectifier, employs the schottky barrier principle in a large area metal-to-silicon power diode.

This device is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.

Features:

  • Highly stable oxide passivated junction
  • Very low forward voltage drop
  • Excellent ability to withstand reverse avalanche energy transients
  • Guard-ring for stress protection
  • AEC−Q101 qualified and PPAP capable
  • SBRS8 and NRVB prefixes for automotive and other applications requiring unique site and control change requirements
  • Pb−free package

View the Available MBRS3 series of Schottky Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...