ON SEMICONDUCTOR  

MC10EL16 Series 5.7 V 1.75 GHz Surface Mount ECL Differential Receiver - SOIC-8

Mfr Part#: MC10EL16DR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$2.89 USD (each)
2500+ $2.89

Availability

Qty in Stock : 0
Factory Stock : 5,000
Factory Lead-Time: 4 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 4190 mV
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 4.2 to 5.7 V
  • Frequency-Max: 1.75 GHz
The MC10EL16DR2G is a ECL differential receiver with higher performance capabilities.

The EL16 is ideally suited for interfacing with high frequency sources.

Features:

  • 190 ps Propagation Delay
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −4.2 V to −5.7 V
  • Internal Input Pulldown Resistors
  • Pb−Free Packages are Available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...