MC12093 Series ÷2, ÷4, ÷8 1.1 GHz Low Power Prescaler with Stand-By Mode -SOIC-8

Mfr Part#: MC12093DR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  Cut Tape
Std Packaging Qty:  2,500



Download Center


$4.36 USD (each)
1 - 49 $4.36
50+ $4.27 (Save 2%)


Qty in Stock : 2,450
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Supply Current: 4.5 mA
  • Supply Voltage: 2.7 to 5.5 V
  • Frequency Range: 1.1 GHz

The MC12093DR2G is a single low power prescaler with stand- bye mode. It features low power frequency division of a 1.1 GHz with a high frequency input signal.

The MOSAIC V(tm) technology is utilized to achieve low power dissipation of 6.75 mW at a minimum supply voltage of 2.7 V. On-chip output termination provides output current to drive a 2.0 pF (typical) high impedance load.


  • 1.1 GHz Toggle Frequency
  • Supply Voltage 2.7 V to 5.5 Vdc
  • Low Power 3.0 mA Typical
  • Operating Temperature -40 to 85°C
  • Divide by 2, 4 or 8 Selected by SW1 and SW2 Pins
  • On-Chip Termination
  • Pb-Free Packages are Available


  • General Purpose Clock Generation

View the available MC12093  series of dividers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...


Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 2500 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
No. of
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $11.3600 USD $11.36 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable