ON SEMICONDUCTOR  

MC12093 Series ÷2, ÷4, ÷8 1.1 GHz Low Power Prescaler with Stand-By Mode -SOIC-8

Mfr Part#: MC12093DR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$2.44 USD (each)
2500+ $2.44

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 5 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Supply Current: 4.5 mA
  • Supply Voltage: 2.7 to 5.5 V
  • Frequency Range: 1.1 GHz

The MC12093DR2G is a single low power prescaler with stand- bye mode. It features low power frequency division of a 1.1 GHz with a high frequency input signal.

The MOSAIC V(tm) technology is utilized to achieve low power dissipation of 6.75 mW at a minimum supply voltage of 2.7 V. On-chip output termination provides output current to drive a 2.0 pF (typical) high impedance load.

Features:

  • 1.1 GHz Toggle Frequency
  • Supply Voltage 2.7 V to 5.5 Vdc
  • Low Power 3.0 mA Typical
  • Operating Temperature -40 to 85°C
  • Divide by 2, 4 or 8 Selected by SW1 and SW2 Pins
  • On-Chip Termination
  • Pb-Free Packages are Available

Applications:

  • General Purpose Clock Generation

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...