ON SEMICONDUCTOR  

MC1496 Series 10 MHz 12 V 33 mW Balanced Modulators / Demodulators - SOIC-14

Mfr Part#: MC1496DR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Prices

$0.2800 USD (each)
2500+ $0.2800

Availability

Qty in Stock : 0
On Order :
2,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 10 MHz
  • Supply Voltage: 12 V
  • Power Dissipation: 33 mW
The MC1496DR2G is a balanced Modulator and Demodulator; available in SOIC-14 package.

Features:

  • Excellent Carrier Suppression −65 dB typ @ 0.5 MHz −50 dB typ @ 10 MHz
  • Adjustable Gain and Signal Handling
  • Balanced Inputs and Outputs
  • High Common Mode Rejection −85 dB Typical
  • This Device Contains 8 Active Transistors
  • Pb−Free Package is Available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...