CORNELL DUBILIER  

MC18 Series 1812 100 pF 500 V ±5% Surface Mount Multilayer RF Capacitor

Mfr Part#: MC18FD101J-TF
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.9450 USD (each)
500+ $0.9450 (Save 56%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 100 pF
  • Rated Voltage: 500 V
  • Tolerance (%): ±5 %
  • Dielectric Technology: Mica
  • Temp Coefficient (ppm/C): ±25 ppm/°C
The MC18FD101J-TF is a high-frequency, high-power multilayer RF capacitor with nonmagnetic option.

Nonmagnetic Type MCN chips are available for MRI and other high frequency applications that often use more expensive porcelain ceramic chips.

Features:

  • Extremely high Q at UHF/VHF frequencies
  • Free from thermal cracking, FR4 compatible
  • Wave solderable
  • Nonmagnetic option
  • Exceed 2 mm bend test
  • Better than porcelain
  • High RF current — dV/dt 20,000 V/μs
  • Rock stable: No change with time, V & f

Applications:

  • MRI Coils and Generators
  • RF Instruments
  • Power Amplifiers
  • Tuned LCR Circuits
  • CATV
  • Ground and Flight Mobile Radio
  • Lasers
  • Software - Defined Frequency-Hopping Radio

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...