CORNELL DUBILIER  

MC18 Series 1812 180 pF 500 V ±5 % Surface Mount Multilayer RF Capacitor

Mfr Part#: MC18FD181J-F
Mounting Method:  Surface Mount
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$1.18 USD (each)
300 - 399 $1.18 (Save 10%)
400 - 999 $1.05 (Save 20%)
1000 - 2499 $1.01 (Save 23%)
2500+ $0.9600 (Save 27%)

Availability

Qty in Stock : 0
Factory Stock : 1,699
Factory Lead-Time: 5-10 Days
Min. Order Qty: 300
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 180 pF
  • Rated Voltage: 500 V
  • Tolerance (%): ±5 %
  • Dielectric Technology: Mica
  • Temp Coefficient (ppm/C): ±25 ppm/°C
The MC18FD181J-F is a high-frequency, high-power multilayer RF capacitor with nonmagnetic option.

Nonmagnetic Type MCN chips are available for MRI and other high frequency applications that often use more expensive porcelain ceramic chips.

Features:

  • Extremely high Q at UHF/VHF frequencies
  • Free from thermal cracking, FR4 compatible
  • Wave solderable
  • Nonmagnetic option
  • Exceed 2 mm bend test
  • Better than porcelain
  • High RF current — dV/dt 20,000 V/μs
  • Rock stable: No change with time, V & f

Applications:

  • MRI Coils and Generators
  • RF Instruments
  • Power Amplifiers
  • Tuned LCR Circuits
  • CATV
  • Ground and Flight Mobile Radio
  • Lasers
  • Software - Defined Frequency-Hopping Radio

View the List of available MC18 Series of RF Capacitors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...