ON SEMICONDUCTOR  

74LVX Series 3.6 V 4 mA Surface Mount Quad Bus Buffer - SOIC-14

Mfr Part#: MC74LVX125DR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  REEL
Std Packaging Qty:  2,500

 

Share


Download Center

Prices

$0.1160 USD (each)
5000 $0.1160
7500+ $0.1150 (Save 1%)

Availability

Qty in Stock : 0
On Order :
2,500
Min. Order Qty: 5,000
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Buffer/Line Driver
  • Family: LV/U/X/XT
  • No of Functions / Channels: 4
  • Supply Voltage-Nom: 2 to 3.6 V
  • Supply Current: ±50 mA
  • Propagation Delay: 17 ns
  • Operating Temperature: -40 to +85 °C
  • Capacitance: 10 pF
  • No of Inputs: 4
  • No of Outputs: Quad
  • High Level Output Current: -4 mA
  • Low Level Output Current: 4 mA
  • No of Pins: 14
  • Quiescent Current: 40 µA
  • Moisture Sensitivity Level: 1