MICROCHIP  

MCP1701A Series 250 mA 5 V Fixed Output LDO Voltage Regulator - SOT-89

Mfr Part#: MCP1701AT-5002I/MB
Mounting Method:  Surface Mount
Package Style:  SOT-89 (SC-62)
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.4250 USD (each)
1000 $0.4250
2000+ $0.4200 (Save 1%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 10 V
  • Output Voltage Fixed: 5 V
  • Dropout Voltage-Max: 600 mV
  • Output Current-Max: 250 mA
  • Rated Power: 500 mW
  • Tolerance (%): ±2 %
  • Operating Temp Range: -40 to +85 °C
  • Regulator Topology: Fixed
  • Quiescent Current: 4.5 µA
  • No. of Outputs: 1
  • Load Regulation (%): 1.6 %
  • Line Regulation (%): 0.3 %
The MCP1701AT-5002I/MB is a 5 V, 250 mA Low Drop-Out Positive Voltage Regulator, available in SOT-89-3 package.

The input operating range is specified up to 10 V, making it ideal for lithium-ion (one or two cells), 9 V alkaline and other two and three primary cell battery-powered applications.

Features:

  • 2.0 μA Typical Quiescent Current
  • Input Operating Voltage Range up to 10.0V
  • Low-Dropout Voltage (LDO):
    • 120 mV (typical) @ 100 mA
    • 380 mV (typical) @ 200 mA
  • High Output Current: 250 mA (VOUT = 5.0V)
  • High-Accuracy Output Voltage: ±2% (max)
  • Low Temperature Drift: ±100 ppm/°C (typical)
  • Excellent Line Regulation: 0.2%/V (typical)
  • Package Options: 3-Pin SOT-23A, 3-Pin SOT-89, and 3-Pin TO-92
  • Short Circuit Protection
  • Standard Output Voltage Options:
    • 1.8V, 2.5V, 3.0V, 3.3V, 5.0V

Applications:

  • Battery-Powered Devices
  • Battery-Powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Smart Battery Packs
  • PDAs
  • Low-Quiescent Current Voltage Reference
  • Cameras and Portable Video Equipment
  • Pagers and Cellular Phones
  • Solar-Powered Instruments
  • Consumer Products
  • Microcontroller Power

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...