MICROCHIP  

MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14

Mfr Part#: MCP2120-I/SL
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  57

 
 

Share


Prices

$1.08 USD (each)
25 - 99 $1.08
100 - 249 $0.9200 (Save 15%)
250 - 499 $0.9000 (Save 17%)
500 - 999 $0.8850 (Save 18%)
1000+ $0.8650 (Save 20%)

Availability

Qty in Stock : 566
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Resolution: 16
  • Operating Voltage: 5.5 V
  • Rise Time / Fall Time: 10 ns / 10 ns

The MCP2120-I/SL is a Part of MCP2120 Series with 312 kBaud Low power Infrared Encoder/Decoder available in SMT SOIC-14 Package.

It is a low-cost, high-performance, fully-static infrared encoder/decoder sits between a UART and infrared(IR) optical Transceiver.

Features:

  • Supports with IrDA® Physical Layer Specification (version 1.3)
  • UART to IR Encoder/Decoder
    • Interfaces with IrDA Compliant Transceivers
    • Used with any UART, including standard 16550 UART and microcontroller UART
  • Transmit/Receive formats supported:
    • 1.63μs
  • Hardware or Software Baud rate selection
    • Up to IrDA standard 115.2 kbaud operation
    • Up to 312.5 kbaud operation (at 20 MHz)
    • Low power mode
  • Pb-free packaging

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...