ROHM SEMICONDUCTOR  

MCR Series 0402 10 kΩ 1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr Part#: MCR01MZPF1002
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Prices

$0.2000 USD (each)
10000+ $0.2000

Availability

Qty in Stock :   680,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 10 kΩ
  • Rated Power: 0.063 W
  • Tolerance (%) : ±1 %
  • Temp Coefficient : ±100 ppm/°C
  • Technology: Thick Film
  • Working Voltage-Nom: 50 V
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 0402 (1005 Metric)
  • Height - Max: 0.4 mm
  • Overload Voltage - Max: 100 V
  • No. of Terminations: 2