CUI INC  

MD Series Cable Mount Straight Receptacle 3 Plug Mini DIN Connector

Mfr Part#: MD-30
Mounting Method:  Wire Mount
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$1.15 USD (each)
100 - 699 $1.15
700+ $1.05 (Save 9%)

Availability

Qty in Stock : 600
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Miniature-Circular-Connector
  • Style/Orientation: Free Hanging Plug
  • No of Positions: 3
  • Mating Type: Push Pull
  • Termination: Male/Pin Crimp
  • Material: Plastic
  • Voltage Rating: 100 V
  • Current Rating: 1 A
  • Operating Temp Range: -20 to +105 °C
  • Moisture Sensitivity Level: 1