MICROCHIP  

MIC22205 Series 4 MHz 2 A High-Efficiency Synchronous Buck Regulator - MLF-12

Mfr Part#: MIC22205YML-TR
Mounting Method:  Surface Mount
Package Style:  MLF-12
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$1.04 USD (each)
5000+ $1.04

Availability

Qty in Stock : 0
Factory Stock : 40,000
Factory Lead-Time: 6 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Topology: Buck
  • Input Voltage: 2.9 to 5.5 V
  • Output Current-Max: 2 A
  • Switching Frequency-Max: 4 MHz

The MIC22205YML TR is a  high-efficiency , synchronous buck (step-down) regulator with integrated switch and output current of 2 A, available in a 12-pin 3 mm x 3 mm MLF package.

The MIC22205 is optimized for highest efficiency, achieving more than 95% efficiency while still switching at 1 MHz.

Features:

  • Input voltage range: 2.9 V to 5.5 V
  • Output voltage adjustable down to 0.7 V
  • Output load current up to 2 A
  • Safe start-up into a pre-biased output
  • Full sequencing and tracking capability
  • Power Good (PG) output
  • Efficiency >95% across a broad load range
  • Programmable frequency 300 kHz to 4 MHz
  • Ultra-fast transient response
  • Easy RC compensation
  • 100% maximum duty cycle
  • Fully-integrated MOSFET switches
  • Thermal-shutdown and current-limit protection

Applications:

  • High power density point-of-load conversion
  • Servers, routers, and base stations
  • DVD recorders / Blu-ray players
  • Computing peripherals
  • FPGAs, DSP, and low-voltage ASIC power

View the List of available MIC222 Series of Switching Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...