MICROCHIP  

MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24

Mfr Part#: MIC3001GML
Mounting Method:  Surface Mount
Package Style:  QFN-24
Packaging:  TUBE
Std Packaging Qty:  75

 
 

Share


Download Center

Prices

$3.20 USD (each)
5 - 24 $3.20
25 - 49 $2.78 (Save 13%)
50 - 99 $2.71 (Save 15%)
100 - 249 $2.62 (Save 18%)
250+ $2.56 (Save 20%)

Availability

Qty in Stock :   225
Factory Stock : 3,075
Factory Lead-Time: 6 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 1 MHz
  • Data Rate: 10 Gbps
  • Supply Voltage: 3 to 3.6 V

The MIC3001GML is a part of MIC3001 Series 3.6 V 10 Gbps FOM Management IC with Internal Calibration available in QFN-24 Surface mount Package.

The MIC3001 enables the implementation of sophisticated, hot-pluggable fiber optic transceivers with intelligent laser control and an internally calibrated digital diagnostic monitoring interface per SFF-8472. It essentially integrates all non-data path functions of an SFP transceiver into a tiny (4mm ´ 4mm) QFN package.

Features:

  • APC or constant-current laser bias
  • Turbo mode for APC loop start-up and shorter laser turn on time
  • Supports multiple laser types and bias circuit topologies
  • Drives external low-cost BJT for laser bias
  • Integrated digital temperature sensor
  • Temperature compensation of modulation, bias, and fault levels via NVRAM look-up tables
  • Direct interface to SY88932, SY88982, SY89307 and other drivers
  • NVRAM to support GBIC/SFP serial ID function
  • User writable EEPROM scratchpad
  • Power-on hour meter
  • Interrupt capability
  • Extensive test and calibration features
  • 2-wire, I2C-compatible serial interface
  • SFP MSA and SFF-8472 compliant

Applications:

  • SFF/SFP optical transceivers
  • SONET/SDH transceivers and transponders
  • Fibre channel transceivers
  • 10Gbps transceivers
  • Free space optical communications
  • Proprietary optical links

View the available MIC3001 series of FOM Management ICs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...