MICROCHIP  

MIC5320 Series 5.5V Dual 150mA LDO Dual Enable- TMLF1616D-06L

Mfr Part#: MIC5320-SGYMT-TR
Mounting Method:  Surface Mount
Package Style:  TMLF-6
Packaging:  Cut Tape
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.6900 USD (each)
2500+ $0.6900 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : 15,000
Factory Lead-Time: 6 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Min: 2.3 V
  • Input Voltage-Max: 5.5 V
  • Output Voltage Fixed: 3.3 V / 1.8 V
  • Dropout Voltage-Max: 100 mV
  • Output Current-Max: 150 mA