MELEXIS  

MLX75023 Series 3.3 V 40 mA Time-of-Flight Sensor Array - Glass WLBGA-44

Mfr Part#: MLX75023RTF-BAA-001-SP
Mounting Method:  Surface Mount
Packaging:  TUBE
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$22.71 USD (each)
10 - 19 $22.71
20+ $21.45 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 3 to 3.6 V
  • Supply Current: 40 mA
  • Frequency: 40 MHz
  • Optical Format: 0.33 in
  • Active Pixel: 320H x 240V
  • Power Dissipation: 0.4 W
  • Operating Temp Range: -40 to +105 °C
  • Storage Temperatue Range: -50 to +125 °C