DIODES INCORPORATED  

MMBT6427 Series 40 V 500 mA NPN Surface Mount Darlington Transistor - SOT-23-3

Mfr Part#: MMBT6427-7-F
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0344 USD (each)
3000 - 6000 $0.0344
9000 - 21000 $0.0316 (Save 8%)
24000+ $0.0302 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Darlington
  • Polarity: NPN
  • CE Voltage-Max: 40 V
  • Collector Current Max: 500 mA
  • Power Dissipation-Tot: 300 mW
  • DC Current Gain-Min: 20000