ROHM SEMICONDUCTOR  

MMST8098 Series 60 V 0.2 A 200 mW General Purpose NPN Transistor - SOT-23

Mfr Part#: MMST8098T146
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 
 

Share


Download Center

Prices

$0.0483 USD (each)
3000 - 6000 $0.0483
9000+ $0.0462 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Small Signal
  • Polarity: NPN
  • CE Voltage-Max: 60 V
  • Collector Current Max: 200 mA
  • Power Dissipation-Tot: 350 mW
  • DC Current Gain-Min: 75