MONOLITHIC POWER SYSTEMS  

MP2459 Series 55 V 0.5 A 580 kHz Surface Mount Step-Down Converter - TSOT23-6

Mfr Part#: MP2459GJ-Z
Mounting Method:  Surface Mount
Package Style:  TSOT-6
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.5350 USD (each)
3000+ $0.5350

Availability

Qty in Stock : 3,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Topology: Buck
  • Input Voltage: 4.5 to 55 V
  • Output Current-Max: 0.5 A
  • Output Voltage Range: 0.81 to 52.25 V
  • Output Type: Adjustable
  • Switching Frequency-Max: 580 kHz
  • Operating Temp Range: -40 to +125 °C
  • Duty Cycle-Max: 93.5 %
  • Efficiency: 90 %
  • No. of Outputs: 1
  • Quiescent Current: 0.85 mA
  • Storage Temperatue Range: -65 to +150 °C