MONOLITHIC POWER SYSTEMS  

MP8903 Series 150 mA 2.85 V Fixed Output LDO Linear Regulator - TSOT-23-5

Mfr Part#: MP8903DJ-2.85-LF-Z
Mounting Method:  Surface Mount
Package Style:  TSOT-23-5
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.4200 USD (each)
3000+ $0.4200

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Min: 2.7 V
  • Input Voltage-Max: 6.5 V
  • Output Voltage Fixed: 2.85 V
  • Dropout Voltage-Max: 150 mV
  • Output Current-Max: 150 mA