MICROSEMI  

MPF Series 284 I/O Lines SMT PolarFire™ Non-Volatile FPGA - Flip Chip 325

Mfr Part#: MPF100T-FCSG325E
Packaging:  TRAY
Std Packaging Qty:  176

 
 

Share


Prices

$166.78 USD (each)
176+ $166.78

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 176
Multiple of: 176
Add to Cart
 

Overview

Product Highlight

Microsemi’s new PolarFire FPGAs deliver up to 500K logic elements and 12.7G transceivers at 50% lower power than competing mid-range FPGAs.

PolarFire Key Features:

• High-speed serial connectivity with built-in multi-gigabit multi-protocol transceivers from 250 Mbps to 12.7 Gbps
• Up to 481K logic elements consisting of a four-input look-up table (LUT) with a fracture-able D-type flip-flop
• Up to 33 MBs of RAM
• Up to 1480 18 x 18 multiply accumulate blocks with hardened pre-adders 
• Integrated dual PCIe for up to x4 Gen2 endpoint (EP) and root port (RP) designs
• High-speed I/O (HSIO) supporting up to 1600 Mbps DDR4, 1333 Mbps DDR3L and 1333 Mbps LPDDR3/DDR3 memories with integrated I/O gearing
• General purpose I/O (GPIO) supporting 3.3 volts (V), built-in clock and data recovery (CDR) for serial gigabit Ethernet (SGMII), 1067 Mbps DDR3 and 1600 Mbps low-voltage differential signaling (LVDS) I/O speed with integrated I/O gearing logic

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...