EVERSPIN TECHNOLOGIES  

MR0A08 Series 128 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48

Mfr Part#: MR0A08BMA35
Mounting Method:  Surface Mount
Package Style:  BGA-48
Packaging:  TRAY
Std Packaging Qty:  1,024

 
 

Share


Download Center

Prices

$8.69 USD (each)
1024+ $8.69

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,024
Multiple of: 1,024
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Interface Type: Parallel
  • Memory Organization: 128 K x 8
  • Supply Voltage-Nom: 3.3 V
  • Access Time-Max: 35 ns
  • Temperature Range: -40 to +125 °C
The MR0A08BMA35 is a 128K x 8 magnetoresistive random access memory (MRAM) device organized as 131,072 words of 8 bits.

This device offers SRAM compatible 35 ns read/write timing with unlimited endurance. It is available in 8 mm x 8 mm, 48-pin ball grid array (BGA) package and provides highly reliable data storage over a wide range of temperatures.

Features:

  • 3.3 Volt power supply
  • Fast 35 ns read/write cycle
  • SRAM compatible timing
  • Native non-volatility
  • Unlimited read & write endurance
  • Data always non-volatile for >20-years at temperature
  • Commercial and industrial temperatures
  • RoHS-Compliant TSOP2, BGA and SOIC packages

Benefits:

  • One memory replaces FLASH, SRAM, EEPROM and BBSRAM in system for simpler, more efficient design
  • Improves reliability by replacing battery-backed SRAM

View the available MR0A08 series of MRAMs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...