MR0A16A Series 64 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48

Mfr Part#: MR0A16AVMA35
Mounting Method:  Surface Mount
Package Style:  BGA-48
Packaging:  TRAY
Std Packaging Qty:  348



Download Center


$10.26 USD (each)
348+ $10.26


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 348
Multiple of: 348
Add to Cart


Product Highlight

  • Memory Density: 1 Mb
  • Interface Type: Parallel
  • Memory Organization: 64 K x 16
  • Supply Voltage-Nom: 3 to 3.6 V
  • Access Time-Max: 35 ns
  • Temperature Range: -40 to +105 °C
The MR0A16AVMA35 is a magnetoresistive random access memory (MRAM) device organized as 65,536 words of 16 bits. It is available in small footprint 48-pin ball grid array (BGA) package with commercial temperature range of 0 to +70 °C.

This device offers SRAM compatible 35 ns read/write timing with unlimited endurance. Data is always non-volatile for greater than 20 years. The data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification.


  • 3.3 Volt power supply
  • Fast 35ns read/write cycle
  • SRAM compatible timing
  • Unlimited read & write endurance
  • Commercial, Industrial, and Extended Temperatures
  • Data non-volatile for >20 years at temperature
  • RoHS-compliant BGA packages available


  • One memory replaces FLASH, SRAM, EEPROM and BBSRAM in system for
  • simpler, more efficient designs
  • Improves reliability by replacing battery-backed SRAM
  • Automatic data protection on power loss

View the available MR0A16A series of MRAMs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...