MR0D08B Series 1 M (128 K x 8) 45 ns Surface Mount Dual Supply MRAM - BGA-48

Mfr Part#: MR0D08BMA45
Mounting Method:  Surface Mount
Package Style:  BGA-48
Packaging:  TRAY
Std Packaging Qty:  348



Download Center


$8.15 USD (each)
696+ $8.15 (Save 5%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 696
Multiple of: 348
Add to Cart


Product Highlight

  • Memory Density: 1 Mb
  • Interface Type: Parallel
  • Memory Organization: 128 K x 8
  • Supply Voltage-Nom: 3 to 3.6 V
  • Access Time-Max: 45 ns
  • Temperature Range: 0 to 70 °C

The MR0D08BMA45 is a dual power supply 128 K x 8 magnetoresistive random access memory (MRAM) device organized as 131,072 words of 8 bits, available in BGA-48 package.

This device offers SRAM compatible 45 ns read/write timing with unlimited endurance. The data is always non-volatile for greater than 20-years.


  • +3.3 Volt power supply
  • I/O Voltage range supports wide +1.65 to +3.6 Volt interfaces
  • Fast 45 ns read/write cycle
  • SRAM compatible timing
  • Unlimited read & write endurance
  • Data always non-volatile for >20-years at temperature
  • RoHS-compliant small footprint BGA package


  • One memory replaces FLASH, SRAM, EEPROM and BBSRAM in systems for simpler, more efficient designs
  • Improves reliability by replacing battery-backed SRAM

View the available MR0D08B series of MRAMs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...