EVERSPIN TECHNOLOGIES  

MR25H256 Series 256K (32K x 8) 3.6 V Surface Mount Serial SPI MRAM - DFN-8

Mfr Part#: MR25H256MDC
Mounting Method:  Surface Mount
Package Style:  DFN-8
Packaging:  TRAY
Std Packaging Qty:  570

 
 

Share


Download Center

Prices

$7.16 USD (each)
1140+ $7.16 (Save 27%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,140
Multiple of: 570
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 256 kb
  • Memory Organization: 32 K x 8

The MR25H256MDC is a serial SPI magnetoresistive random access memory, available in 8-DFN package.

This device offers serial EEPROM and serial flash compatible read/write timing with no write delays and unlimited read/write endurance.

Features:

  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Block write protection
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • 2.7 to 3.6 Volt power supply range
  • Low current sleep mode
  • Industrial temperatures
  • Available in 8-pin DFN or 8-pin DFN Small Flag RoHS-compliant packages
  • Direct replacement for serial EEPROM, Flash, FeRAM
  • AEC-Q100 Grade 1 option

View the available MR25H256 series of MRAMs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...