EVERSPIN TECHNOLOGIES  

MR4A16B Series 1 M x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48

Mfr Part#: MR4A16BCMA35
Mounting Method:  Surface Mount
Package Style:  BGA-48
Packaging:  TRAY
Std Packaging Qty:  184

 
 

Share


Download Center

Prices

$37.22 USD (each)
1 $37.22
2 - 4 $33.95 (Save 9%)
5 - 9 $32.64 (Save 12%)
10 - 24 $30.97 (Save 17%)
25+ $29.77 (Save 20%)

Availability

Qty in Stock : 1,096
On Order :
2,732
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 16 Mb
  • Interface Type: Parallel
  • Memory Organization: 1 M x 16
  • Supply Voltage-Nom: 3 to 3.6 V
  • Access Time-Max: 35 ns
  • Temperature Range: -40 to +85 °C

The MR4A16BCMA35 is a magnetoresistive random access memory (MRAM) device organized as 1,048,576 words of 16 bits. It is available in a small footprint 48-pin ball grid array (BGA) package.

This device offers SRAM compatible 35 ns read/write timing with unlimited endurance. Datais always non-volatile for greater than 20 years. Data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification.

Features:

  • +3.3 Volt power supply
  • Fast 35 ns read/write cycle
  • SRAM compatible timing
  • Unlimited read & write endurance
  • Data always non-volatile for >20 years at temperature
  • RoHS-compliant small footprint BGA and TSOP2 package
  • AEC-Q100 Grade 1 option in TSOP2 package

Benefits:

  • One memory replaces FLASH, SRAM, EEPROM and BBSRAM in systems for simpler, more efficient designs
  • Improves reliability by replacing battery-backed SRAM

View the available MR4A16B series of MRAMs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...