MULTITECH  

Cellular SocketModem and Multiconnect Dragonfly Series Developer Kit

Mfr Part#: MTUDK2-ST-CELL
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Prices

$107.89 USD (each)
1+ $107.89

Availability

Qty in Stock : 14
On Order :
5
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Cellular
  • Frequency: 2.4 GHz
  • Core Supported: MTSMC

The SocketModem and Dragonfly Developer Kit is designed to work with all versions of MultiTech cellular SocketModems as well as the MultiConnect® Dragonfly™ family of cellular SOMs. It allows you to plug in the communications device and use it for testing, programming and evaluation. The kit includes a development board and all the necessary accessories to get you up and running right out of the box (SoM and cellular modem sold separately).

Features:

  • 5V-9V Power Input
  • Selectable 3.3V or 5V on board power supply
  • USB and serial interfaces
  • USB port for Nucleo mbed development environment
  • RS-232 DB-9 connector for serial interface
  • Arduino shield socket

Kit Contents:

  • MTUDK 2.0 Cell Developer Board
  • Power Supply (includes NAM,EURO,UK and AU/NZ Blades)
  • Cables
  • Quick Start
  • One promotional screwdriver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...