ON SEMICONDUCTOR  

MURA Series 1 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403D

Mfr Part#: MURA160T3G
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.2000 USD (each)
5000+ $0.2000

Availability

Qty in Stock : 425,000
On Order :
600,000
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Peak Current-Max: 30 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1.25 V
  • Configuration: Single
  • Reverse Recovery Time-Max: 75 ns
  • Thermal Resistance: 216 °C/W
  • Operating Temp Range: -65 to +175 °C
  • Storage Temperatue Range: -65 to +175 °C