MACRONIX  

MX29LV Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - LFBGA-48

Mfr Part#: MX29LV320ETXEI-70G
Mounting Method:  Surface Mount
Package Style:  LFBGA-48
Packaging:  TRAY
Std Packaging Qty:  480

 
 

Share


Download Center

Prices

$1.28 USD (each)
480+ $1.28 (Save 5%)

Availability

Qty in Stock : 0
On Order :
384
Min. Order Qty: 480
Multiple of: 480
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 32 Mb
  • Memory Organization: 4 M x 8 / 2 M x 16
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Access Time-Max: 70 ns

The MX29LV320ETXEI-70G is a 32 Mb Nor Parallel Flash Memory, organized as 4 M x 8 bit or 2 M x 16 bit and operate over a voltage range of 2.7 V to 3.6 V typically using a 3 V power supply input, available in surface mount LFBGA-48 package.

Features:

  • Byte/Word mode switchable - 4,194,304 x 8 / 2,097,152 x 16
  • Sector Structure
    • 8K-Byte x 8 and 64K-Byte x 63
  • Extra 256-Byte sector for security
    • Features factory locked and identifiable, and customer lockable
  • Twenty-Four Sector Groups
    • Provides sector group protect function to prevent program or erase operation in the protected sector group
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector group unprotect function for code changing in previously protected sector groups
  • Power Supply Operation - Vcc 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1V to 1.5 x Vcc
  • Low Vcc write inhibit : Vcc ≤ Vlko
  • Compatible with JEDEC standard - Pinout and software compatible to single power supply Flash
  • High Performance
    • Fast access time: 70ns
    • Word program time: 11us/word (typical)
    • Fast erase time: 0.7s/sector, 35s/chip (typical)
  • Low Power Consumption
    • Low active read current: 10mA (typical) at 5MHz
    • Low standby current: 5uA (typical)
  • Typical 100,000 erase/program cycle
  • 20 years data retention

View the MX29LV series of NOR Parallel Flash

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...