ON SEMICONDUCTOR  

NCP1083 Series 57 V 40 W Integrated High Power PoE-PD/DC-DC Converter-TSSOP-20EP

Mfr Part#: NCP1083DER2G
Mounting Method:  Surface Mount
Package Style:  TSSOP-20EP
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$1.23 USD (each)
2500+ $1.23

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Topology: Flyback
  • Input Voltage: 0 to 57 V
  • Output Current-Max: 6.5 µA
  • Switching Frequency-Max: 500 kHz
  • Operating Temp Range: -40 to +85 °C
  • Duty Cycle-Max: 80 %
  • No. of Outputs: 1
  • Storage Temperatue Range: -55 to +150 °C
  • Power Consumption: 40 W
  • Moisture Sensitivity Level: 2