ON SEMICONDUCTOR  

NCP161 Series 5.5 V 700 mA Ultra-Low Noise and High PSRR LDO Regulator - WLCSP4

Mfr Part#: NCP161BFCT330T2G
Mounting Method:  Surface Mount
Package Style:  WLCSP-4
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0598 USD (each)
5000+ $0.0598

Availability

Qty in Stock :   5,000
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 260 mV
  • Output Voltage: 3.3 V
  • Output Current-Max: 450 mA
  • Input Voltage-Min: 1.9 V
  • Input Voltage-Max: 5.5 V