ON SEMICONDUCTOR  

NCS2001 Series 0.9 V 1.4 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5

Mfr Part#: NCS2001SN2T1G
Mounting Method:  Surface Mount
Package Style:  SOT-23-5 (SOT-25)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.4333 USD (each)
3000+ $0.4333

Availability

Qty in Stock :   3,000
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Gain Bandwidth-Nom: 1.4 MHz
  • Slew Rate-Nom: 1.6 V/µs
  • Supply Voltage-Max: 7 V
  • Input Offset Voltage-Max: 6 mV