ON SEMICONDUCTOR  

NCS20074 Series 36 V 3 MHz Rail-to-Rail Output Operational Amplifier - TSSOP-14

Mfr Part#: NCS20074DTBR2G
Mounting Method:  Surface Mount
Package Style:  TSSOP-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.4222 USD (each)
2500+ $0.4222

Availability

Qty in Stock :   2,500
Factory Stock : 0
Factory Lead-Time: 18 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 4
  • Gain Bandwidth-Nom: 3.2 MHz
  • Slew Rate-Nom: 2.4 V/µs
  • Supply Voltage-Max: 36 V
  • Input Offset Voltage-Max: 3 mV