ON SEMICONDUCTOR  

NCV2002 Series 0.9 V Rail to Rail Sub-One Operational Amplifier - TSSOP-6

Mfr Part#: NCV2002SN2T1G
Mounting Method:  Surface Mount
Package Style:  SC-74 (TSOP-6)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.4778 USD (each)
3000+ $0.4778

Availability

Qty in Stock :   3,000
Factory Stock : 0
Factory Lead-Time: 16 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Gain Bandwidth-Nom: 0.9 MHz
  • Slew Rate-Nom: 1.2 V/µs
  • Supply Voltage-Max: 7 V
  • Input Offset Voltage-Max: 6 mV