ON SEMICONDUCTOR  

NCV2931 Series 100 mA 5 V Fixed Output LDO Voltage Regulator - SOIC-8

Mfr Part#: NCV2931AD-5.0R2G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.2150 USD (each)
2500+ $0.2150

Availability

Qty in Stock : 22,500
Factory Stock : 0
Factory Lead-Time: 35 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 40 V
  • Output Voltage Fixed: 5 V
  • Dropout Voltage-Max: 0.6 V
  • Output Current-Max: 100 mA
  • Tolerance (%): ±3.8 %
  • Operating Temp Range: -40 to +125 °C
  • Regulator Topology: Fixed
  • No. of Outputs: 1
  • Noise rms: 700 µV
  • Load Regulation: 50 mV
  • Line Regulation: 30 mV

The NCV2931AD-5.0R2G is a positive fixed and adjustable output voltage regulator with a low bias current of 0.4 mA at 10 mA output and 60 V load dump protection, available in a SOIC-8 package.

Features:

  • Input−to−Output Voltage Differential of < 0.6 V @ 100 mA
  • Output Current in Excess of 100 mA
  • Low Bias Current
  • 60 V Load Dump Protection
  • −50 V Reverse Transient Protection
  • Internal Current Limiting with Thermal Shutdown
  • Temporary Mirror−Image Protection
  • Ideally Suited for Battery Powered Equipment
  • Economical 5−Lead TO−220 Package with Two Optional Leadforms
  • Available in Surface Mount SOP−8, D2PAK and DPAK Packages
  • High Accuracy (±2.5%) Reference (LM2931AC) Available
  • Pb−Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

Applications:

  • Battery Powered Consumer Products
  • Hand−held Instruments
  • Camcorders and Cameras

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...