ON SEMICONDUCTOR  

NCV7428 Series 5 V System Basis Chip with Integrated LIN and Voltage Regulator

Mfr Part#: NCV7428D13R2G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.4550 USD (each)
3000+ $0.4550

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 21 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Min: 5.5 V
  • Input Voltage-Max: 28 V
  • Output Voltage Fixed: 3.3 V
  • Dropout Voltage-Max: 550 mV
  • Output Current-Max: 70 mA