ON SEMICONDUCTOR  

NCV952 Series 2.7 to 12 V 3.5 MHz Rail-Rail Dual Operational Amplifier - TSSOP-8

Mfr Part#: NCV952DTBR2G
Mounting Method:  Surface Mount
Package Style:  TSSOP-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.4556 USD (each)
2500+ $0.4556

Availability

Qty in Stock :   2,500
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Gain Bandwidth-Nom: 3.6 MHz
  • Slew Rate-Nom: 1 V/µs
  • Supply Voltage-Max: 12 V
  • Input Offset Voltage-Max: 8 mV