CUI INC  

Novum NDM2Z-50HT Non-Isolated DC/DC Converters Demo board with GUI Dongle

Mfr Part#: NDM2Z-50HT-DEMO-D
Mounting Method:  PCB Mount
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$189.28 USD (each)
1 - 4 $189.28
5+ $178.46 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The NDM2-50A POL Demo Kit is designed to allow a user simple access to the advanced digital features of the 50 A NDM2Z-50 point of load series.  When mated with CUI’s Novum ACE™ GUI, users can easily test and configure the module to help develop an optimized board-level power system.

The Novum ACE™ software tool, a Graphical User Interface (GUI), enables the user to configure our Novum power products while monitoring the operation of the entire power system. Designers pushing the envelope of highly dense and complex power systems will appreciate how easily they’re able to configure and test their designs, thus reducing overall cost and improving time to market. Novum ACE™ operates on Vista™ and Windows 7™ x32/ x64 bit platforms. Registration link available in the Download Center.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...