ON SEMICONDUCTOR  

Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8

Mfr Part#: NE5230DR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.6833 USD (each)
2500+ $0.6833

Availability

Qty in Stock :   2,500
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Gain Bandwidth-Nom: 0.6 MHz
  • Slew Rate-Nom: 0.25 V/µs
  • Supply Voltage-Max: 15 V
  • Input Offset Voltage-Max: 3 mV