ON SEMICONDUCTOR  

NE5534 Series 13 V/µs 20 V SMT Single Low Noise Operational Amplifier - SOIC-8

Mfr Part#: NE5534DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$0.6278 USD (each)
98 - 881 $0.6278
882+ $0.5944 (Save 5%)

Availability

Qty in Stock :   686
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 98
Multiple of: 98
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Gain Bandwidth-Nom: 10 MHz
  • Slew Rate-Nom: 13 V/µs
  • Supply Voltage-Max: 20 V
  • Input Offset Voltage-Max: 4 mV