FUTURE ELECTRONICS DEV TOOLS  

Nebula 2.0 Cloud Ready Development Board for Quick Prototype IoT Application

Mfr Part#: NEB1DX-02
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$59.00 USD (each)
1+ $59.00

Availability

Qty in Stock :   398
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: WiFi
  • Core Supported: STM32F429

The Nebula board is an IoT cloud ready board which allows users to quickly prototype and deploy their IoT ecosystems.            

Nebula Features:

  • Wireless connectivity is powered by the Murata 1DX module which houses the Cypress-based CYW4343W Wi-Fi and Bluetooth Classic (BR/EDR)/BLE chipset radio
  • STMicroelectronics ARM Cortex-M4 MCU with 32 bit RISC Core, 180 MHz frequency, 2MB Flash, up to 256 kB SRAM
  • 16 Mb serial flash
  • Explores easy hardware expandability through a large number of standardized add-on boards via the Arduino™, Pmod™ and mikroBUS™ connectors.
    • Each board focusing on a different application such as motor controls, sensors and wireless connectivity to enable IoT development.
  • Application development supported through Cypress’ WICED (Wireless Internet Connectivity for Embedded Devices) platform
    • WICED is the only SDK for IoT that unites wireless connectivity, MCUs and memory in one integrated platform for Windows®, OS X® and Linux®
    • Includes example projects
    • Offers connectivity to leading cloud services
      • Amazon Web Services
      • IBM Bluemix
      • Alibaba Cloud
      • Microsoft Azure
    • WICED is available to download free of charge at: http://www.cypress.com/products/wiced-software
    • Please note a minimum of WICED studio 5.2 and later is required to ensure compatibility between Nebula and WICED

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...