TDK  

NL Series 1812 100 uH ±5 % 110 mA 8 Ohm SMT Molded Wirewound Inductor

Mfr Part#: NL453232T-101J-PF
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  500

 
 
 

Share


Download Center

Prices

$0.1540 USD (each)
1000 - 1500 $0.1540
2000 - 4000 $0.1390 (Save 10%)
4500+ $0.1350 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Type: Molded
  • Inductance-Nom: 100 µH
  • Rated Current-Max: 110 mA
  • Tolerance (%): ±5 %
  • DC Resistance: 8 Ω
  • Case Size: 1812 (4532 Metric)