ON SEMICONDUCTOR  

NLSV1T244 Series 4.5 V 1-Bit Dual-Supply Non-Inverting Level Translator - UDFN-6

Mfr Part#: NLSV1T244MUTBG
Mounting Method:  Surface Mount
Package Style:  UDFN-6
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.7850 USD (each)
3000+ $0.7850

Availability

Qty in Stock : 3,000
On Order :
9,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Input Type: Voltage
  • Output Type: Voltage
  • Supply Voltage: 0.9 to 4.5 V

The NLSV1T244MUTBG is a 1−bit configurable dual−supply voltage level translator, available in a UDFN-6 package.

Features:

  • Wide VCCA and VCCB Operating Range: 0.9 V to 4.5 V
  • High−Speed w/ Balanced Propagation Delay
  • Inputs and Outputs have OVT Protection to 4.5 V
  • Non−preferential VCCA and VCCB Sequencing
  • Outputs at 3−State until Active VCC is Reached
  • Power−Off Protection
  • Outputs Switch to 3−State with VCCB at GND
  • Ultra−Small Packaging: 1.2 mm x 1.0 mm UDFN6
  • This is a Pb−Free Device

Applications:

  • Mobile Phones, PDAs, Other Portable Devices

View the List of available NLSV1T Series of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...