NIC COMPONENTS  

NMC Series 0201 0.1 uF 16 V ±10% X5R Multilayer Ceramic Chip Capacitor

Mfr Part#: NMC0201X5R104K16TRPF
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  15,000

 
 

Share


Download Center

Prices

$0.0400 USD (each)
15000+ $0.0400

Availability

Qty in Stock : 135,000
Factory Stock : 285,000
Factory Lead-Time: 52 Weeks
Min. Order Qty: 15,000
Multiple of: 15,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 0.1 µF
  • Dielectric: X5R
  • Rated Voltage: 16 V
  • Tolerance (%): ±10 %
  • Operating Temp Range: -55 to +85 °C
  • Case Size: 0201 (0603 Metric)
  • Moisture Sensitivity Level: 1