NIC COMPONENTS  

NMC Series 0402 15 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

Mfr Part#: NMC0402NPO150J50TRPF
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0100 USD (each)
5000+ $0.0100 (Save 60%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 42 Weeks
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 15 pF
  • Dielectric: NP0
  • Rated Voltage: 50 V
  • Tolerance (%): ±5 %
  • Operating Temp Range: -55 to +125 °C
  • Insulation Resistance: 10 GΩ
  • Case Size: 0402 (1005 Metric)
  • Temp Coefficient (ppm/C): ±30 ppm/°C
  • Moisture Sensitivity Level: 1