ON SEMICONDUCTOR  

VITA LVDS Mono Micro Lens 1.3 Mpixel CMOS Image Sensor - LCC-48

Mfr Part#: NOIV1SN1300A-QDC
Mounting Method:  Surface Mount
Package Style:  LCC-48
Packaging:  TRAY
Std Packaging Qty:  64

 
 

Share


Download Center

Prices

$120.00 USD (each)
1 - 4 $120.00
5+ $113.14 (Save 6%)

Availability

Qty in Stock : 0
On Order :
70
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Supply Current: 90 to 130 mA
  • Sensor Type: CMOS
  • Supply Voltage: 1.8 to 3.3 V

The NOIV1SN1300A-QDC is a VITA 1300 half inch Super extended Graphics Array CMOS image sensor with a pixel array of 1280 by 1024. The high sensitivity 4.8 µm x 4.8 µm pixels support pipelined and triggered global shutter readout modes and can be operated in a low noise rolling shutter mode.

In rolling shutter mode, the sensor supports correlated double sampling readout, reducing noise and increasing the dynamic range. The sensor has on chip programmable gain amplifiers and 10 bit Analog and Digital converters. The integration time and gain parameters can be reconfigured without any visible image artifact.

Features:

  • True family concept
  • Multiple shutter modes
  • High configurability
  • Fast adaptability
  • Multiple windowing
  • High dynamic range

Applications:

  • Machine Vision
  • Motion monitoring

View the Available NOIV1S Series of Image Sensors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...