AMPHENOL ADVANCED SENSORS  

5 V Ported 7 kPa Gauge Digital Serial Calibrated Pressure Novasensor

Mfr Part#: NPA-700B-001G
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$20.01 USD (each)
50+ $20.01

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Pressure Range: 7 kPa
  • Sensor Type: Gauge
  • Output Type: Digital
  • Pressure Accuracy (%): ±0.25 %
  • Supply Voltage: 4.75 to 5.25 V
  • Supply Current: 1.5 mA
The NPA-700B-001G is a pressure sensor which is provided in a miniature size as a cost effective solution for applications that require calibrated performance.

Features:

  • Surface Mountable
  • Differential, Gauge, Absolute & Low Pressure
  • 10” H2O to 30 PSI Full Scale
  • Output Options: Amplified Analog, Digital Serial (14bit), Digital I2C, Uncalibrated mV
  • On chip temperature sensor in digital mode
  • Operating temperature range of -40 to 125°C
  • Total Error Band < ±1.5% FSO
  • 60 psi proof pressure on all ranges

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...