NIC COMPONENTS  

NPIS_L Series 4.7 uH ±30 % Tolerance 3.0 A Shielded SMT Power Inductor

Mfr Part#: NPIS62LS4R7YTRF
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1450 USD (each)
2500 $0.1450
5000+ $0.1420 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : 7,500
Factory Lead-Time: 12 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Inductance-Nom: 4.7 µH
  • Rated Current-Max: 3 A
  • Tolerance (%): ±30 %
  • Shielding: Yes
  • DC Resistance: 58 mΩ
  • Test Frequency: 100 kHz
  • Operating Temp Range: -40 to +125 °C
  • Dimension: 6 x 6 x 2 mm
  • No of Terminals: 2
  • Moisture Sensitivity Level: 1